



R6009KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6009KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6009KNXC7G |
Description | 600V 9A TO-220FM, HIGH-SPEED SWI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Ta) 48W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 535mOhm @ 2.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 50 | 1,64720 € | 82,36 € |
| 100 | 1,49040 € | 149,04 € |
| 500 | 1,21550 € | 607,75 € |
| 1.000 | 1,12720 € | 1.127,20 € |
| 2.000 | 1,05297 € | 2.105,94 € |
| 5.000 | 0,99438 € | 4.971,90 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

