Similar
Similar
Similar
Similar
Similar
Similar




R6009ENJTL | |
|---|---|
DigiKey Part Number | R6009ENJTLTR-ND - Tape & Reel (TR) R6009ENJTLCT-ND - Cut Tape (CT) R6009ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009ENJTL |
Description | MOSFET N-CH 600V 9A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6009ENJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 535mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,05800 € | 20,58 € |
| 100 | 1,43880 € | 143,88 € |
| 500 | 1,26200 € | 631,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08925 € | 1.089,25 € |
| 2.000 | 1,03104 € | 2.062,08 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |




