



R6007KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6007KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6007KNXC7G |
Description | 600V 7A TO-220FM, HIGH-SPEED SWI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 46W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 50 | 1,59660 € | 79,83 € |
| 100 | 1,44350 € | 144,35 € |
| 500 | 1,17510 € | 587,55 € |
| 1.000 | 1,08887 € | 1.088,87 € |
| 2.000 | 1,01638 € | 2.032,76 € |
| 5.000 | 0,95322 € | 4.766,10 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

