Similar
Similar
Similar
Similar
Similar




R6007KNX | |
|---|---|
DigiKey Part Number | 846-R6007KNX-ND |
Manufacturer | |
Manufacturer Product Number | R6007KNX |
Description | MOSFET N-CH 600V 7A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 46W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6007KNX Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
FET Type | Power Dissipation (Max) 46W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 620mOhm @ 2.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF11N60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1435-5-ND | 0,63086 € | Similar |
| IXTP4N70X2M | IXYS | 24 | 238-IXTP4N70X2M-ND | 4,33000 € | Similar |
| STF10N62K3 | STMicroelectronics | 0 | STF10N62K3-ND | 0,77915 € | Similar |
| TK7A65W,S5X | Toshiba Semiconductor and Storage | 48 | TK7A65WS5X-ND | 2,18000 € | Similar |
| TK8A65D(STA4,Q,M) | Toshiba Semiconductor and Storage | 17 | TK8A65D(STA4QM)-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85860 € | 429,30 € |
| Unit Price without VAT: | 0,85860 € |
|---|---|
| Unit Price with VAT: | 1,02173 € |






