
R6007KNJTL | |
|---|---|
DigiKey Part Number | R6007KNJTLTR-ND - Tape & Reel (TR) R6007KNJTLCT-ND - Cut Tape (CT) R6007KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6007KNJTL |
Description | MOSFET N-CH 600V 7A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6007KNJTL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 620mOhm @ 2.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA10N60P | IXYS | 113 | IXFA10N60P-ND | 5,26000 € | Similar |
| IXFA14N60P | IXYS | 90 | IXFA14N60P-ND | 6,08000 € | Similar |
| IXTA10N60P | IXYS | 0 | IXTA10N60P-ND | 2,64437 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,58300 € | 15,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82850 € | 828,50 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

