


R6007KND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6007KND3TL1TR-ND - Tape & Reel (TR) 846-R6007KND3TL1CT-ND - Cut Tape (CT) 846-R6007KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6007KND3TL1 |
Description | NCH 600V 7A TO-252, HIGH-SPEED S |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,35000 € | 13,50 € |
| 100 | 0,91870 € | 91,87 € |
| 500 | 0,73442 € | 367,21 € |
| 1.000 | 0,67515 € | 675,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61873 € | 1.546,83 € |
| 5.000 | 0,57863 € | 2.893,15 € |
| 7.500 | 0,55821 € | 4.186,57 € |
| 12.500 | 0,55186 € | 6.898,25 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

