N-Channel 600 V 7A (Ta) 46W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7A (Ta) 46W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6007ENXC7G

DigiKey Part Number
846-R6007ENXC7G-ND
Manufacturer
Manufacturer Product Number
R6007ENXC7G
Description
600V 7A TO-220FM, LOW-NOISE POWE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Ta) 46W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
620mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,97000 €2,97 €
501,49220 €74,61 €
1001,34910 €134,91 €
5001,09822 €549,11 €
1.0001,01763 €1.017,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €