N-Channel 600 V 6A (Tc) 87W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6A (Tc) 87W (Tc) Surface Mount TO-252
TO-252
4th Gen Super Junction MOSFETs R60xxYNx

R6006PND3FRATL

DigiKey Part Number
846-R6006PND3FRATLTR-ND - Tape & Reel (TR)
846-R6006PND3FRATLCT-ND - Cut Tape (CT)
846-R6006PND3FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6006PND3FRATL
Description
600V 6A TO-252, AUTOMOTIVE POWER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 87W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
87W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,83300 €18,33 €
1001,26770 €126,77 €
5001,02600 €513,00 €
1.0000,98227 €982,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86436 €2.160,90 €
5.0000,81250 €4.062,50 €
7.5000,80251 €6.018,82 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €