N-Channel 600 V 6A (Tc) 43W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6A (Tc) 43W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6006JNXC7G

DigiKey Part Number
846-R6006JNXC7G-ND
Manufacturer
Manufacturer Product Number
R6006JNXC7G
Description
MOSFET N-CH 600V 6A TO220FM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 43W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
7V @ 800µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.5 nC @ 15 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 100 V
FET Type
Power Dissipation (Max)
43W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FM
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Rds On (Max) @ Id, Vgs
936mOhm @ 3A, 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,94000 €2,94 €
501,48100 €74,05 €
1001,33910 €133,91 €
5001,16710 €583,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €