Direct
Similar




R6006JNJGTL | |
|---|---|
DigiKey Part Number | R6006JNJGTLTR-ND - Tape & Reel (TR) R6006JNJGTLCT-ND - Cut Tape (CT) R6006JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6006JNJGTL |
Description | MOSFET N-CH 600V 6A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 86W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 936mOhm @ 3A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 800µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98788 € | 987,88 € |
| 2.000 | 0,92167 € | 1.843,34 € |
| 3.000 | 0,92084 € | 2.762,52 € |
| Unit Price without VAT: | 0,98788 € |
|---|---|
| Unit Price with VAT: | 1,17558 € |



