


R6004PND3FRATL | |
|---|---|
DigiKey Part Number | 846-R6004PND3FRATLTR-ND - Tape & Reel (TR) 846-R6004PND3FRATLCT-ND - Cut Tape (CT) 846-R6004PND3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004PND3FRATL |
Description | MOSFET N-CH 600V 4A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 65W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,35900 € | 23,59 € |
| 100 | 1,65600 € | 165,60 € |
| 500 | 1,38122 € | 690,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15498 € | 2.887,45 € |
| 5.000 | 1,12846 € | 5.642,30 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

