



R6004JND3TL1 | |
|---|---|
DigiKey Part Number | R6004JND3TL1TR-ND - Tape & Reel (TR) R6004JND3TL1CT-ND - Cut Tape (CT) R6004JND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004JND3TL1 |
Description | MOSFET N-CH 600V 4A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 60W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | R6004JND3TL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 1.43Ohm @ 2A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44500 € | 14,45 € |
| 100 | 0,99060 € | 99,06 € |
| 500 | 0,79610 € | 398,05 € |
| 1.000 | 0,73361 € | 733,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66600 € | 1.665,00 € |
| 5.000 | 0,64975 € | 3.248,75 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

