



R6004END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6004END3TL1TR-ND - Tape & Reel (TR) 846-R6004END3TL1CT-ND - Cut Tape (CT) 846-R6004END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004END3TL1 |
Description | MOSFET N-CH 600V 4A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 59W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36100 € | 13,61 € |
| 100 | 0,92590 € | 92,59 € |
| 500 | 0,74004 € | 370,02 € |
| 1.000 | 0,68028 € | 680,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57534 € | 1.438,35 € |
| 5.000 | 0,54863 € | 2.743,15 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

