
R6002JND4TL1 | |
---|---|
DigiKey Part Number | 846-R6002JND4TL1TR-ND - Tape & Reel (TR) 846-R6002JND4TL1CT-ND - Cut Tape (CT) 846-R6002JND4TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6002JND4TL1 |
Description | 600V 1A SOT-223-3, PRESTOMOS WIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 6.6W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 3.25Ohm @ 1A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.6W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,66200 € | 6,62 € |
100 | 0,43930 € | 43,93 € |
500 | 0,34162 € | 170,81 € |
1.000 | 0,31015 € | 310,15 € |
2.000 | 0,28369 € | 567,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,26142 € | 1.045,68 € |
8.000 | 0,25976 € | 2.078,08 € |
12.000 | 0,23161 € | 2.779,32 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |