MFR Recommended
Similar
Direct
Similar
Similar

R6002ENDTL | |
|---|---|
DigiKey Part Number | R6002ENDTLTR-ND - Tape & Reel (TR) R6002ENDTLCT-ND - Cut Tape (CT) R6002ENDTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6002ENDTL |
Description | MOSFET N-CH 600V 1.7A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.7A (Tc) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24442 € | 611,05 € |
| 5.000 | 0,22529 € | 1.126,45 € |
| 7.500 | 0,21555 € | 1.616,62 € |
| 12.500 | 0,20460 € | 2.557,50 € |
| 17.500 | 0,20009 € | 3.501,57 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




