


R5205PND3FRATL | |
|---|---|
DigiKey Part Number | 846-R5205PND3FRATLTR-ND - Tape & Reel (TR) 846-R5205PND3FRATLCT-ND - Cut Tape (CT) 846-R5205PND3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5205PND3FRATL |
Description | 525V 5A TO-252, AUTOMOTIVE POWER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 5A (Tc) 65W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 525 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,41700 € | 14,17 € |
| 100 | 0,97080 € | 97,08 € |
| 500 | 0,77960 € | 389,80 € |
| 1.000 | 0,71813 € | 718,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65164 € | 1.629,10 € |
| 5.000 | 0,63362 € | 3.168,10 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

