R5011ANX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: 3,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,40867 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 38
Unit Price: 2,66000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8
Unit Price: 3,14000 €
Datasheet
N-Channel 500 V 11A (Ta) 50W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5011ANX

DigiKey Part Number
R5011ANX-ND
Manufacturer
Manufacturer Product Number
R5011ANX
Description
MOSFET N-CH 500V 11A TO220FM
Customer Reference
Detailed Description
N-Channel 500 V 11A (Ta) 50W (Tc) Through Hole TO-220FM
EDA/CAD Models
R5011ANX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes