
R4P030N03HZGT100 | |
|---|---|
DigiKey Part Number | 846-R4P030N03HZGT100TR-ND - Tape & Reel (TR) 846-R4P030N03HZGT100CT-ND - Cut Tape (CT) 846-R4P030N03HZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R4P030N03HZGT100 |
Description | NCH 30V 3A, TO-243, POWER MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 500mW (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,41140 € | 41,14 € |
| 500 | 0,31820 € | 159,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28817 € | 288,17 € |
| 2.000 | 0,26290 € | 525,80 € |
| 3.000 | 0,25002 € | 750,06 € |
| 5.000 | 0,23555 € | 1.177,75 € |
| 7.000 | 0,22698 € | 1.588,86 € |
| 10.000 | 0,21865 € | 2.186,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

