
QSZ3TR | |
|---|---|
DigiKey Part Number | QSZ3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSZ3TR |
Description | TRANS NPN/PNP 12V 3A TSMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 12V 3A 280MHz 500mW Surface Mount TSMT5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 500mA, 2V |
Manufacturer Rohm Semiconductor | Power - Max 500mW |
Packaging Tape & Reel (TR) | Frequency - Transition 280MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP (Emitter Coupled) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package TSMT5 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 30mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

