Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 1.5A 400MHz 500mW Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSX7TR

DigiKey Part Number
QSX7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSX7TR
Description
TRANS 2NPN 12V 1.5A 6TSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 1.5A 400MHz 500mW Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
1.5A
Voltage - Collector Emitter Breakdown (Max)
12V
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
500mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18861 €565,83 €
6.0000,17348 €1.040,88 €
9.0000,16577 €1.491,93 €
15.0000,15710 €2.356,50 €
21.0000,15197 €3.191,37 €
30.0000,15061 €4.518,30 €
Manufacturers Standard Package
Unit Price without VAT:0,18861 €
Unit Price with VAT:0,22445 €