Similar
Similar

QSX6TR | |
|---|---|
DigiKey Part Number | QSX6TR-ND - Tape & Reel (TR) QSX6CT-ND - Cut Tape (CT) QSX6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSX6TR |
Description | TRANS NPN 30V 1.5A TSMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 300MHz 1.25 W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT6 (SC-95) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS30201MR6T1G | onsemi | 5.170 | 488-NSS30201MR6T1GCT-ND | 0,84000 € | Similar |
| SNSS30201MR6T1G | onsemi | 2.704 | 488-SNSS30201MR6T1GCT-ND | 0,42000 € | Similar |


