QSX3TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.192
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 2.779
Unit Price: 0,40000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 5 A 360MHz 1.25 W Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSX3TR

DigiKey Part Number
QSX3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSX3TR
Description
TRANS NPN 30V 5A TSMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 5 A 360MHz 1.25 W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 500mA, 2V
Power - Max
1.25 W
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes