Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 1.5A 400MHz 1.25W Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QST8TR

DigiKey Part Number
QST8TR-ND - Tape & Reel (TR)
QST8CT-ND - Cut Tape (CT)
QST8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QST8TR
Description
TRANS 2PNP 12V 1.5A TSMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 1.5A 400MHz 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QST8TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Manufacturer
Rohm Semiconductor
Power - Max
1.25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
400MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5A
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
12V
Supplier Device Package
TSMT6 (SC-95)
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51200 €5,12 €
1000,33220 €33,22 €
5000,25508 €127,54 €
1.0000,23022 €230,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18737 €562,11 €
6.0000,18455 €1.107,30 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €