Bipolar (BJT) Transistor NPN + Diode (Isolated) 30 V 1 A 320MHz 500 mW Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSL12TR

DigiKey Part Number
846-QSL12TR-ND - Tape & Reel (TR)
846-QSL12CT-ND - Cut Tape (CT)
846-QSL12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSL12TR
Description
TRANS NPN 30V 1A TSMT5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Diode (Isolated) 30 V 1 A 320MHz 500 mW Surface Mount TSMT5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19419 €582,57 €
6.0000,17870 €1.072,20 €
9.0000,17081 €1.537,29 €
15.0000,16194 €2.429,10 €
21.0000,15669 €3.290,49 €
30.0000,15598 €4.679,40 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €