
QSH29TR | |
|---|---|
DigiKey Part Number | QSH29TR-ND - Tape & Reel (TR) QSH29CT-ND - Cut Tape (CT) QSH29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH29TR |
Description | TRANS PREBIAS 2NPN 70V TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 70V 500mA 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QSH29TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 70V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 200mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | - | |
Power - Max | 1.25W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,46270 € | 46,27 € |
| 500 | 0,36052 € | 180,26 € |
| 1.000 | 0,32762 € | 327,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28583 € | 857,49 € |
| 6.000 | 0,26479 € | 1.588,74 € |
| 9.000 | 0,25407 € | 2.286,63 € |
| 15.000 | 0,24742 € | 3.711,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



