


QS8M51HZGTR | |
|---|---|
DigiKey Part Number | 846-QS8M51HZGTR-ND - Tape & Reel (TR) 846-QS8M51HZGTRCT-ND - Cut Tape (CT) 846-QS8M51HZGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8M51HZGTR |
Description | MOSFET N/P-CH 100V 2A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta), 1.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta), 1.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 2A, 10V, 470mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 5V, 17nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 25V, 950pF @ 25V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83200 € | 8,32 € |
| 100 | 0,55240 € | 55,24 € |
| 500 | 0,43244 € | 216,22 € |
| 1.000 | 0,39386 € | 393,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34486 € | 1.034,58 € |
| 6.000 | 0,32019 € | 1.921,14 € |
| 9.000 | 0,30763 € | 2.768,67 € |
| 15.000 | 0,29351 € | 4.402,65 € |
| 21.000 | 0,28578 € | 6.001,38 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

