QS8M11TCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 144
Unit Price: 0,82000 €
Datasheet
Mosfet Array 30V 3.5A Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 3.5A Surface Mount TSMT8
846~TSMT8~~8

QS8M11TCR

DigiKey Part Number
QS8M11TCRTR-ND - Tape & Reel (TR)
QS8M11TCRCT-ND - Cut Tape (CT)
QS8M11TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8M11TCR
Description
MOSFET N/P-CH 30V 3.5A TSMT8
Customer Reference
Detailed Description
Mosfet Array 30V 3.5A Surface Mount TSMT8
EDA/CAD Models
QS8M11TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
-
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.5A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes