


QS8J4TR | |
|---|---|
DigiKey Part Number | QS8J4TR-ND - Tape & Reel (TR) QS8J4CT-ND - Cut Tape (CT) QS8J4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8J4TR |
Description | MOSFET 2P-CH 30V 4A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 550mW Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QS8J4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 10V | |
Power - Max | 550mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89300 € | 8,93 € |
| 100 | 0,59730 € | 59,73 € |
| 500 | 0,47014 € | 235,07 € |
| 1.000 | 0,42925 € | 429,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37731 € | 1.131,93 € |
| 6.000 | 0,35118 € | 2.107,08 € |
| 9.000 | 0,34316 € | 3.088,44 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

