
QS6K1TR | |
|---|---|
DigiKey Part Number | QS6K1TR-ND - Tape & Reel (TR) QS6K1CT-ND - Cut Tape (CT) QS6K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6K1TR |
Description | MOSFET 2N-CH 30V 1A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QS6K1TR Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 77pF @ 10V |
Part Status Active | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package TSMT6 (SC-95) |
Current - Continuous Drain (Id) @ 25°C 1A | Base Product Number |
Rds On (Max) @ Id, Vgs 238mOhm @ 1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC6303N | onsemi | 36.346 | FDC6303NCT-ND | 0,66000 € | Similar |
| NTJD4001NT1G | onsemi | 51.419 | NTJD4001NT1GOSCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,39240 € | 39,24 € |
| 500 | 0,30308 € | 151,54 € |
| 1.000 | 0,27431 € | 274,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23775 € | 713,25 € |
| 6.000 | 0,21934 € | 1.316,04 € |
| 9.000 | 0,20997 € | 1.889,73 € |
| 15.000 | 0,19943 € | 2.991,45 € |
| 21.000 | 0,19320 € | 4.057,20 € |
| 30.000 | 0,18713 € | 5.613,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

