N-Channel 20 V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5U36TR

DigiKey Part Number
QS5U36TR-ND - Tape & Reel (TR)
QS5U36CT-ND - Cut Tape (CT)
QS5U36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5U36TR
Description
MOSFET N-CH 20V 2.5A TSMT5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QS5U36TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
81mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50600 €5,06 €
1000,32850 €32,85 €
5000,25190 €125,95 €
1.0000,22721 €227,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19582 €587,46 €
6.0000,18001 €1.080,06 €
9.0000,17195 €1.547,55 €
15.0000,16290 €2.443,50 €
21.0000,15754 €3.308,34 €
30.0000,15234 €4.570,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €