
QS5U27TR | |
|---|---|
DigiKey Part Number | QS5U27TR-ND - Tape & Reel (TR) QS5U27CT-ND - Cut Tape (CT) QS5U27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U27TR |
Description | MOSFET P-CH 20V 1.5A TSMT5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U27TR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.2 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 325 pF @ 10 V |
Part Status Active | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT5 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,41660 € | 41,66 € |
| 500 | 0,32256 € | 161,28 € |
| 1.000 | 0,29226 € | 292,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25376 € | 761,28 € |
| 6.000 | 0,23438 € | 1.406,28 € |
| 9.000 | 0,22450 € | 2.020,50 € |
| 15.000 | 0,21341 € | 3.201,15 € |
| 21.000 | 0,20684 € | 4.343,64 € |
| 30.000 | 0,20046 € | 6.013,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

