Mosfet Array 30V 2A 1.25W Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5K2TR

DigiKey Part Number
QS5K2TR-ND - Tape & Reel (TR)
QS5K2CT-ND - Cut Tape (CT)
QS5K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5K2TR
Description
MOSFET 2N-CH 30V 2A TSMT5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2A 1.25W Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QS5K2TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
175pF @ 10V
Part Status
Active
Power - Max
1.25W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual) Common Source
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-23-5 Thin, TSOT-23-5
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
TSMT5
Current - Continuous Drain (Id) @ 25°C
2A
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54100 €5,41 €
1000,35170 €35,17 €
5000,27048 €135,24 €
1.0000,24432 €244,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21107 €633,21 €
6.0000,19433 €1.165,98 €
9.0000,18580 €1.672,20 €
15.0000,17621 €2.643,15 €
21.0000,17054 €3.581,34 €
30.0000,16503 €4.950,90 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €