


QH8MA2TCR | |
|---|---|
DigiKey Part Number | QH8MA2TCRTR-ND - Tape & Reel (TR) QH8MA2TCRCT-ND - Cut Tape (CT) QH8MA2TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MA2TCR |
Description | MOSFET N/P-CH 30V 4.5A/3A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A, 3A 1.25W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8MA2TCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 365pF @ 10V |
Part Status Active | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package TSMT8 |
Current - Continuous Drain (Id) @ 25°C 4.5A, 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,24432 € | 244,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21107 € | 633,21 € |
| 6.000 | 0,19433 € | 1.165,98 € |
| 9.000 | 0,18580 € | 1.672,20 € |
| 15.000 | 0,17621 € | 2.643,15 € |
| 21.000 | 0,17054 € | 3.581,34 € |
| 30.000 | 0,16503 € | 4.950,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

