


QH8KE5TCR | |
|---|---|
DigiKey Part Number | 846-QH8KE5TCRTR-ND - Tape & Reel (TR) 846-QH8KE5TCRCT-ND - Cut Tape (CT) 846-QH8KE5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KE5TCR |
Description | MOSFET 2N-CH 100V 2A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta) 1.5W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 202mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 50V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36470 € | 36,47 € |
| 500 | 0,28150 € | 140,75 € |
| 1.000 | 0,25469 € | 254,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22063 € | 661,89 € |
| 6.000 | 0,20349 € | 1.220,94 € |
| 9.000 | 0,19475 € | 1.752,75 € |
| 15.000 | 0,18493 € | 2.773,95 € |
| 21.000 | 0,18180 € | 3.817,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

