


QH8KC5TCR | |
|---|---|
DigiKey Part Number | 846-QH8KC5TCRTR-ND - Tape & Reel (TR) 846-QH8KC5TCRCT-ND - Cut Tape (CT) 846-QH8KC5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KC5TCR |
Description | MOSFET 2N-CH 60V 3A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8KC5TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64400 € | 6,44 € |
| 100 | 0,42320 € | 42,32 € |
| 500 | 0,32862 € | 164,31 € |
| 1.000 | 0,29813 € | 298,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25941 € | 778,23 € |
| 6.000 | 0,23992 € | 1.439,52 € |
| 9.000 | 0,22998 € | 2.069,82 € |
| 15.000 | 0,22053 € | 3.307,95 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

