


QH8KA3TCR | |
|---|---|
DigiKey Part Number | 846-QH8KA3TCRTR-ND - Tape & Reel (TR) 846-QH8KA3TCRCT-ND - Cut Tape (CT) 846-QH8KA3TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KA3TCR |
Description | MOSFET 2N-CH 30V 9A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Ta) 1.5W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 640pF @ 15V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71900 € | 7,19 € |
| 100 | 0,47520 € | 47,52 € |
| 500 | 0,37062 € | 185,31 € |
| 1.000 | 0,33696 € | 336,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29420 € | 882,60 € |
| 6.000 | 0,27268 € | 1.636,08 € |
| 9.000 | 0,26172 € | 2.355,48 € |
| 15.000 | 0,25603 € | 3.840,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

