


QH8JC5TCR | |
|---|---|
DigiKey Part Number | 846-QH8JC5TCRTR-ND - Tape & Reel (TR) 846-QH8JC5TCRCT-ND - Cut Tape (CT) 846-QH8JC5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8JC5TCR |
Description | MOSFET 2P-CH 60V 3.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 17.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 30V |
Part Status Active | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta) | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 91mOhm @ 3.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04200 € | 10,42 € |
| 100 | 0,70010 € | 70,01 € |
| 500 | 0,55344 € | 276,72 € |
| 1.000 | 0,50625 € | 506,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44635 € | 1.339,05 € |
| 6.000 | 0,41621 € | 2.497,26 € |
| 9.000 | 0,40085 € | 3.607,65 € |
| 15.000 | 0,38670 € | 5.800,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

