Mosfet Array 20V 5A 1.5W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 5A 1.5W Surface Mount TSMT8
846~TSMT8~~8

QH8JA1TCR

DigiKey Part Number
QH8JA1TCRTR-ND - Tape & Reel (TR)
QH8JA1TCRCT-ND - Cut Tape (CT)
QH8JA1TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8JA1TCR
Description
MOSFET 2P-CH 20V 5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5A 1.5W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8JA1TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
38mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
720pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,76300 €7,63 €
1000,50590 €50,59 €
5000,39564 €197,82 €
1.0000,36011 €360,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31500 €945,00 €
6.0000,29229 €1.753,74 €
9.0000,28073 €2.526,57 €
15.0000,27754 €4.163,10 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €