
PTZTFTE2533B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE2533BTR-ND - Tape & Reel (TR) 846-PTZTFTE2533BCT-ND - Cut Tape (CT) 846-PTZTFTE2533BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2533B |
Description | DIODE ZENER 35V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 1 W Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32930 € | 32,93 € |
| 500 | 0,25258 € | 126,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20433 € | 306,50 € |
| 3.000 | 0,18628 € | 558,84 € |
| 4.500 | 0,17708 € | 796,86 € |
| 7.500 | 0,16675 € | 1.250,62 € |
| 10.500 | 0,16063 € | 1.686,62 € |
| 15.000 | 0,15468 € | 2.320,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |








