Zener Diode 32 V 1 W ±6.25% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTFTE2530B

DigiKey Part Number
846-PTZTFTE2530BTR-ND - Tape & Reel (TR)
846-PTZTFTE2530BCT-ND - Cut Tape (CT)
846-PTZTFTE2530BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE2530B
Description
DIODE ZENER 32V 1W PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 32 V 1 W ±6.25% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 23 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.25%
Package / Case
Power - Max
1 W
Supplier Device Package
PMDS
Impedance (Max) (Zzt)
18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50700 €5,07 €
1000,32930 €32,93 €
5000,25258 €126,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20433 €306,50 €
3.0000,18628 €558,84 €
4.5000,17708 €796,86 €
7.5000,16675 €1.250,62 €
10.5000,16063 €1.686,62 €
15.0000,15468 €2.320,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €