
PTZTFTE253.9B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE253.9BTR-ND - Tape & Reel (TR) 846-PTZTFTE253.9BCT-ND - Cut Tape (CT) 846-PTZTFTE253.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE253.9B |
Description | DIODE ZENER 4.15V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.15 V 1 W ±6.02% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.02% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31760 € | 31,76 € |
| 500 | 0,24316 € | 121,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20690 € | 310,35 € |
| 3.000 | 0,18863 € | 565,89 € |
| 4.500 | 0,17932 € | 806,94 € |
| 7.500 | 0,16885 € | 1.266,38 € |
| 10.500 | 0,16265 € | 1.707,82 € |
| 15.000 | 0,15663 € | 2.349,45 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

