Zener Diode 19.15 V 1 W ±6.01% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTFTE2518B

DigiKey Part Number
846-PTZTFTE2518BTR-ND - Tape & Reel (TR)
846-PTZTFTE2518BCT-ND - Cut Tape (CT)
846-PTZTFTE2518BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE2518B
Description
DIODE ZENER 19.15V 1W PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 19.15 V 1 W ±6.01% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.01%
Power - Max
1 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49100 €4,91 €
1000,31760 €31,76 €
5000,24316 €121,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20690 €310,35 €
3.0000,18863 €565,89 €
4.5000,17932 €806,94 €
7.5000,16885 €1.266,38 €
10.5000,16265 €1.707,82 €
15.0000,15663 €2.349,45 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €