PTZTE259.1A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 196.229
Unit Price: 0,51000 €
Datasheet
Zener Diode 9.1 V 1 W ±6% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTE259.1A

DigiKey Part Number
PTZTE259.1ATR-ND - Tape & Reel (TR)
PTZTE259.1ACT-ND - Cut Tape (CT)
PTZTE259.1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTE259.1A
Description
DIODE ZENER 9.1V 1W PMDS
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±6% Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
PTZTE259.1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDS
Tolerance
±6%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ9V1-13-FDiodes Incorporated196.229SMAZ9V1-FDICT-ND0,51000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17388 €260,82 €
3.0000,15829 €474,87 €
4.5000,15052 €677,34 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €