Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTZTE2539A | |
|---|---|
DigiKey Part Number | 846-PTZTE2539ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTZTE2539A |
Description | DIODE ZENER 39V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5.13% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2539A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17388 € | 260,82 € |
| 3.000 | 0,15829 € | 474,87 € |
| 4.500 | 0,15034 € | 676,53 € |
| 7.500 | 0,14141 € | 1.060,58 € |
| 10.500 | 0,13611 € | 1.429,16 € |
| 15.000 | 0,13097 € | 1.964,55 € |
| 37.500 | 0,12217 € | 4.581,38 € |
| Unit Price without VAT: | 0,17388 € |
|---|---|
| Unit Price with VAT: | 0,20692 € |



