Similar

PTZTE2527B | |
|---|---|
DigiKey Part Number | PTZTE2527BTR-ND - Tape & Reel (TR) PTZTE2527BCT-ND - Cut Tape (CT) PTZTE2527BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2527B |
Description | DIODE ZENER 28.7V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 28.7 V 1 W ±7% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17607 € | 264,11 € |
| 3.000 | 0,16028 € | 480,84 € |
| 4.500 | 0,15223 € | 685,03 € |
| 7.500 | 0,14319 € | 1.073,93 € |
| 10.500 | 0,13783 € | 1.447,22 € |
| 15.000 | 0,13262 € | 1.989,30 € |
| 37.500 | 0,12371 € | 4.639,12 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



