
PTZTE2524B | |
---|---|
DigiKey Part Number | 846-PTZTE2524BTR-ND - Tape & Reel (TR) 846-PTZTE2524BCT-ND - Cut Tape (CT) 846-PTZTE2524BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2524B |
Description | DIODE ZENER 25.3V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 25.3 V 1 W ±7% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,41900 € | 4,19 € |
100 | 0,27080 € | 27,08 € |
500 | 0,20672 € | 103,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,17549 € | 263,24 € |
3.000 | 0,15976 € | 479,28 € |
4.500 | 0,15174 € | 682,83 € |
7.500 | 0,14272 € | 1.070,40 € |
10.500 | 0,13738 € | 1.442,49 € |
15.000 | 0,13219 € | 1.982,85 € |
37.500 | 0,12331 € | 4.624,12 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |