Zener Diode 18 V 1 W ±6% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTE2518A

DigiKey Part Number
PTZTE2518ATR-ND - Tape & Reel (TR)
PTZTE2518ACT-ND - Cut Tape (CT)
PTZTE2518ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTE2518A
Description
DIODE ZENER 18V 1W PMDS
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±6% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.756
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45400 €4,54 €
1000,29350 €29,35 €
5000,22398 €111,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19015 €285,23 €
3.0000,17310 €519,30 €
4.5000,16441 €739,85 €
7.5000,15464 €1.159,80 €
10.5000,14886 €1.563,03 €
15.0000,14323 €2.148,45 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €