
PTZTE2515B | |
|---|---|
DigiKey Part Number | PTZTE2515BTR-ND - Tape & Reel (TR) PTZTE2515BCT-ND - Cut Tape (CT) PTZTE2515BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2515B |
Description | DIODE ZENER 15.4V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 15.4 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2515B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29350 € | 29,35 € |
| 500 | 0,22398 € | 111,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19015 € | 285,23 € |
| 3.000 | 0,17310 € | 519,30 € |
| 4.500 | 0,16441 € | 739,85 € |
| 7.500 | 0,15464 € | 1.159,80 € |
| 10.500 | 0,14886 € | 1.563,03 € |
| 15.000 | 0,14323 € | 2.148,45 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

