2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFJ2L00

DigiKey Part Number
RHM1684-TR-ND - Tape & Reel (TR)
RHM1684-CT-ND - Cut Tape (CT)
RHM1684-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFJ2L00
Description
RES 0.002 OHM 1% 7W 5931
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFJ2L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +75ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,67400 €16,74 €
251,44880 €36,22 €
501,30780 €65,39 €
1001,18780 €118,78 €
2501,05636 €264,09 €
5000,97418 €487,09 €
1.0000,91055 €910,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,84505 €1.690,10 €
4.0000,79468 €3.178,72 €
6.0000,76881 €4.612,86 €
10.0000,74391 €7.439,10 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €