


PSR500HTQFH1L00 | |
|---|---|
DigiKey Part Number | RHM1683-TR-ND - Tape & Reel (TR) RHM1683-CT-ND - Cut Tape (CT) RHM1683-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR500HTQFH1L00 |
Description | RES 0.001 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR500HTQFH1L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +75ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP39211L000FEA | Vishay Dale | 44.180 | 541-4378-1-ND | 2,29000 € | Upgrade |
| WSLP59311L000FEA | Vishay Dale | 780 | 541-10012-1-ND | 2,97000 € | Upgrade |
| CHSA5930R0010F | Eaton - Electronics Division | 2.845 | 283-CHSA5930R0010FCT-ND | 1,78000 € | Similar |
| SEWF5930D1L00P9 | C&B/RESI | 2.970 | 4506-SEWF5930D1L00P9CT-ND | 1,05000 € | Similar |
| SEWF5930F1L00P9 | C&B/RESI | 8.466 | 4506-SEWF5930F1L00P9CT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,43800 € | 35,95 € |
| 50 | 1,29800 € | 64,90 € |
| 100 | 1,17890 € | 117,89 € |
| 250 | 1,04848 € | 262,12 € |
| 500 | 0,96690 € | 483,45 € |
| 1.000 | 0,90374 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83873 € | 1.677,46 € |
| 4.000 | 0,78874 € | 3.154,96 € |
| 6.000 | 0,76307 € | 4.578,42 € |
| 10.000 | 0,73835 € | 7.383,50 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

